
ANT-916-WRT-UFL-150 | |
|---|---|
DigiKey Part Number | 343-ANT-916-WRT-UFL-150-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-WRT-UFL-150 |
Description | RF ANT 915MHZ DOME UFL -150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Dome U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-WRT-UFL-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 930MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.4dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,70000 Kč | 338,70 Kč |
| 10 | 320,63900 Kč | 3 206,39 Kč |
| 25 | 310,98040 Kč | 7 774,51 Kč |
| 100 | 302,16120 Kč | 30 216,12 Kč |
| 250 | 287,67260 Kč | 71 918,15 Kč |
| 500 | 272,76402 Kč | 136 382,01 Kč |
| Unit Price without VAT: | 338,70000 Kč |
|---|---|
| Unit Price with VAT: | 409,82700 Kč |




