
2J7615B-915 | |
|---|---|
DigiKey Part Number | 4350-2J7615B-915-ND |
Manufacturer | |
Manufacturer Product Number | 2J7615B-915 |
Description | 915MHZ/SIGFOX/LORA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | -10.1dB | |
Gain | 2.5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.000" (50.80mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,04000 Kč | 510,04 Kč |
| 10 | 444,96900 Kč | 4 449,69 Kč |
| 26 | 421,47846 Kč | 10 958,44 Kč |
| 100 | 391,46360 Kč | 39 146,36 Kč |
| 250 | 372,95808 Kč | 93 239,52 Kč |
| 500 | 359,90656 Kč | 179 953,28 Kč |
| Unit Price without VAT: | 510,04000 Kč |
|---|---|
| Unit Price with VAT: | 617,14840 Kč |







