New at DigiKey
Image for 2J6A15B-915 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J6A15B-915

DigiKey Part Number
4350-2J6A15B-915-ND
Manufacturer
Manufacturer Product Number
2J6A15B-915
Description
915 MHZ ISM SCREW M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.4
Return Loss
-15.1dB
Gain
4dBi
Power - Max
50 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
2.579" (65.50mm)
Applications
ISM, LoRa, Sigfox, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 071,74000 Kč1 071,74 Kč
10939,09400 Kč9 390,94 Kč
25893,18760 Kč22 329,69 Kč
100830,28820 Kč83 028,82 Kč
250792,69044 Kč198 172,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 071,74000 Kč
Unit Price with VAT:1 296,80540 Kč