
2J4715B-915 | |
|---|---|
DigiKey Part Number | 4350-2J4715B-915-ND |
Manufacturer | |
Manufacturer Product Number | 2J4715B-915 |
Description | BEETLE 915MHZ/SIGFOX/LORA/LPWA/R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | -16dB | |
Gain | 2.5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.689" (17.50mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,32000 Kč | 423,32 Kč |
| 10 | 337,54300 Kč | 3 375,43 Kč |
| 25 | 316,10400 Kč | 7 902,60 Kč |
| 100 | 292,53990 Kč | 29 253,99 Kč |
| 250 | 281,30768 Kč | 70 326,92 Kč |
| 500 | 274,53836 Kč | 137 269,18 Kč |
| Unit Price without VAT: | 423,32000 Kč |
|---|---|
| Unit Price with VAT: | 512,21720 Kč |




