
ANT-8/9-SPNF2 | |
|---|---|
DigiKey Part Number | 343-ANT-8/9-SPNF2-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8/9-SPNF2 |
Description | RF ANT 868/915MHZ ISM DOME N CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi Dome N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-8/9-SPNF2 Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity Linx | VSWR 1.7, 2.1 |
Packaging Bag | Gain 3.3dBi, 3.4dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard General ISM, WiFi | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 868MHz, 915MHz | Mounting Type Panel Mount |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 930MHz | Height (Max) 3.272" (83.10mm) |
Antenna Type Dome | Applications ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,03000 Kč | 556,03 Kč |
| 10 | 536,70900 Kč | 5 367,09 Kč |
| 25 | 527,05000 Kč | 13 176,25 Kč |
| 100 | 517,39280 Kč | 51 739,28 Kč |
| 250 | 501,59016 Kč | 125 397,54 Kč |
| Unit Price without VAT: | 556,03000 Kč |
|---|---|
| Unit Price with VAT: | 672,79630 Kč |








