
AEMF3108X-F | |
|---|---|
DigiKey Part Number | 535-AEMF3108X-F-ND |
Manufacturer | |
Manufacturer Product Number | AEMF3108X-F |
Description | LTE 5G WIDEBAND EXTERNAL DOME AN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE-M, Cat M, Cat M1, NB-IoT, IOT, CBRS Dome NF(BH) Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Abracon LLC | VSWR 3 |
Series | Gain 1.9dBi, 5.3dBi, 6.9dBi, 5.4dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Termination NF(BH) |
RF Family/Standard Cellular/LTE | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Screw Mount |
Frequency (Center/Band) 788.5MHz, 2.05GHz, 3.85GHz, 5.2GHz | Height (Max) 3.150" (80.00mm) |
Frequency Range 617MHz ~ 6GHz | Applications 5G, LTE-M, Cat M, Cat M1, NB-IoT, IOT, CBRS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,36000 Kč | 651,36 Kč |
| 10 | 526,46200 Kč | 5 264,62 Kč |
| 25 | 495,25040 Kč | 12 381,26 Kč |
| 100 | 460,95020 Kč | 46 095,02 Kč |
| 250 | 444,60408 Kč | 111 151,02 Kč |
| Unit Price without VAT: | 651,36000 Kč |
|---|---|
| Unit Price with VAT: | 788,14560 Kč |






