
AEMF1005X-H | |
|---|---|
DigiKey Part Number | 535-AEMF1005X-H-ND |
Manufacturer | |
Manufacturer Product Number | AEMF1005X-H |
Description | LTE 5G WIDEBAND EXTERNAL RA WHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE-M, Cat M, Cat M1, NB-IoT, IOT, CBRS Whip, Tilt RP-SMA Male, SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Abracon LLC | VSWR 3 |
Series | Gain 0.1dBi, 3.6dBi, 5.1dBi, 4.8dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Swivel Connetor |
RF Family/Standard Cellular/LTE | Termination RP-SMA Male, SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 788.5MHz, 2.05GHz, 3.85GHz, 5.2GHz | Height (Max) 6.811" (173.00mm) |
Frequency Range 617MHz ~ 6GHz | Applications 5G, LTE-M, Cat M, Cat M1, NB-IoT, IOT, CBRS |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 112,12900 Kč | 1 121,29 Kč |
| 25 | 103,73000 Kč | 2 593,25 Kč |
| 100 | 94,50570 Kč | 9 450,57 Kč |
| 250 | 90,10492 Kč | 22 526,23 Kč |
| 500 | 87,45416 Kč | 43 727,08 Kč |
| 1 000 | 85,27162 Kč | 85 271,62 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |




