
TRAB24003P | |
|---|---|
DigiKey Part Number | 994-1188-ND |
Manufacturer | |
Manufacturer Product Number | TRAB24003P |
Description | RF ANT 2.4GHZ DOME N FM PAN 2.7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, Wi-Fi Dome N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TRAB24003P Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, WiFi | Mounting Type Panel Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 2.700" (68.58mm) |
Frequency (Center/Band) 2.4GHz | Applications GSM, Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 429,96000 Kč | 1 429,96 Kč |
| 10 | 1 183,30000 Kč | 11 833,00 Kč |
| 25 | 1 121,67960 Kč | 28 041,99 Kč |
| 100 | 1 053,96940 Kč | 105 396,94 Kč |
| Unit Price without VAT: | 1 429,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 730,25160 Kč |


