
TRA9023P | |
|---|---|
DigiKey Part Number | 994-1073-ND |
Manufacturer | |
Manufacturer Product Number | TRA9023P |
Description | RF ANT 915MHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular | Mounting Type Panel Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 2.700" (68.58mm) |
Frequency (Center/Band) 915MHz | Applications GSM |
Frequency Range 902MHz ~ 928MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA412.A.BI.001 | Taoglas Limited | 44 | 931-1400-ND | 2 425,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,32000 Kč | 1 050,32 Kč |
| 10 | 861,23300 Kč | 8 612,33 Kč |
| 25 | 814,00840 Kč | 20 350,21 Kč |
| 100 | 762,13290 Kč | 76 213,29 Kč |
| 250 | 737,40356 Kč | 184 350,89 Kč |
| Unit Price without VAT: | 1 050,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,88720 Kč |








