
TRA9023NP | |
|---|---|
DigiKey Part Number | TRA9023NP-ND |
Manufacturer | |
Manufacturer Product Number | TRA9023NP |
Description | RF ANT 915MHZ DOME NMO CONN MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, WLAN Dome NMO Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dB |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination NMO |
RF Family/Standard Bluetooth, Cellular, WiFi | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 2.750" (69.85mm) |
Frequency (Center/Band) 915MHz | Applications Bluetooth, GSM, WLAN |
Frequency Range 902MHz ~ 928MHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,90000 Kč | 1 129,90 Kč |
| 10 | 928,61600 Kč | 9 286,16 Kč |
| 25 | 878,32120 Kč | 21 958,03 Kč |
| 100 | 823,04600 Kč | 82 304,60 Kč |
| 250 | 796,70864 Kč | 199 177,16 Kč |
| Unit Price without VAT: | 1 129,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,17900 Kč |






