
FG9023 | |
|---|---|
DigiKey Part Number | 994-1017-ND |
Manufacturer | |
Manufacturer Product Number | FG9023 |
Description | RF ANT 915MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 915MHz | Mounting Type Bracket Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 23.125" (587.40mm) |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OMB.242.08F21 | Taoglas Limited | 106 | 931-1168-ND | 1 587,24000 Kč | Similar |
| OMB.868.B05F21 | Taoglas Limited | 208 | 931-1167-ND | 2 727,85000 Kč | Similar |
| OMB.868.B08F21 | Taoglas Limited | 370 | 931-1445-ND | 3 289,97000 Kč | Similar |
| OMB.915.B03F21 | Taoglas Limited | 70 | 931-1170-ND | 2 478,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 833,89000 Kč | 2 833,89 Kč |
| 10 | 2 390,01300 Kč | 23 900,13 Kč |
| 25 | 2 279,19840 Kč | 56 979,96 Kč |
| Unit Price without VAT: | 2 833,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 429,00690 Kč |






