RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Digi-Key Cable Builder

OMB.868.B05F21

DigiKey Part Number
931-1167-ND
Manufacturer
Manufacturer Product Number
OMB.868.B05F21
Description
RF ANT 868MHZ WHIP STR N FEM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
OMB.868.B05F21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tube
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
860MHz ~ 870MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
43.071" (109.40cm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 727,85000 Kč2 727,85 Kč
102 298,14700 Kč22 981,47 Kč
252 190,88080 Kč54 772,02 Kč
1002 073,02760 Kč207 302,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 727,85000 Kč
Unit Price with VAT:3 300,69850 Kč