RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG9026

DigiKey Part Number
994-1018-5-ND
Manufacturer
Manufacturer Product Number
FG9026
Description
RF ANT 915MHZ WHIP STR N FEM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
1
Series
VSWR
1.5
Packaging
Tube
Gain
8dBi
Part Status
Active
Power - Max
100 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
N Type Female
Frequency (Center/Band)
915MHz
Mounting Type
Bracket Mount
Frequency Range
902MHz ~ 928MHz
Height (Max)
61.000" (154.94cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OMB.445.05F21Taoglas Limited6931-1253-ND197,10000 KčSimilar
OMB.868.B05F21Taoglas Limited208931-1167-ND129,91000 KčSimilar
OMB.868.B08F21Taoglas Limited370931-1445-ND156,68000 KčSimilar
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
14 167,05000 Kč4 167,05 Kč
103 550,13200 Kč35 501,32 Kč
253 396,14920 Kč84 903,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 167,05000 Kč
Unit Price with VAT:5 042,13050 Kč