


OMB.445.05F21 | |
|---|---|
DigiKey Part Number | 931-1253-ND |
Manufacturer | |
Manufacturer Product Number | OMB.445.05F21 |
Description | RF ANT 4.7GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | OMB.445.05F21 Models |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 1.5 |
Series | Gain 7dBi |
Packaging Tube | Power - Max 100 W |
Part Status Active | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 4.7GHz | Height (Max) 10.630" (270.00mm) |
Frequency Range 4.4GHz ~ 5GHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 641,61000 Kč | 4 641,61 Kč |
| 10 | 3 965,43000 Kč | 39 654,30 Kč |
| 30 | 3 767,90200 Kč | 113 037,06 Kč |
| Unit Price without VAT: | 4 641,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 616,34810 Kč |

