
FG9020 | |
|---|---|
DigiKey Part Number | 994-1016-ND |
Manufacturer | |
Manufacturer Product Number | FG9020 |
Description | RF ANT 915MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 2dB |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 915MHz | Mounting Type Bracket Mount |
Frequency Range 902MHz ~ 928MHz | Height (Max) 15.000" (381.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 635,25000 Kč | 2 635,25 Kč |
| 10 | 2 218,06100 Kč | 22 180,61 Kč |
| 25 | 2 113,92760 Kč | 52 848,19 Kč |
| 100 | 1 999,49470 Kč | 199 949,47 Kč |
| Unit Price without VAT: | 2 635,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 188,65250 Kč |



