
641300-1 | |
|---|---|
DigiKey Part Number | A14197-ND |
Manufacturer | |
Manufacturer Product Number | 641300-1 |
Description | CONN SOCKET 18-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 641300-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-26 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 10,90700 Kč | 109,07 Kč |
| 25 | 10,21080 Kč | 255,27 Kč |
| 50 | 9,72280 Kč | 486,14 Kč |
| 100 | 9,25980 Kč | 925,98 Kč |
| 250 | 8,67924 Kč | 2 169,81 Kč |
| 500 | 8,26420 Kč | 4 132,10 Kč |
| 1 000 | 7,86920 Kč | 7 869,20 Kč |
| 3 000 | 7,28218 Kč | 21 846,54 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |






















