202800-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202800-1

DigiKey Part Number
A112977-ND
Manufacturer
Manufacturer Product Number
202800-1
Description
CONN 160POS BLUE PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
160 Position Connector Blue Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
202800-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
160
Pitch
-
Number of Rows
13
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Jackscrew Socket
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 527,35000 Kč3 527,35 Kč
103 222,65100 Kč32 226,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3 527,35000 Kč
Unit Price with VAT:4 268,09350 Kč