1 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-154719-0

DigiKey Part Number
A128520-ND
Manufacturer
Manufacturer Product Number
2-154719-0
Description
CONN RCPT HOUSING 0.25 1POS RED
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
2-154719-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Red
Material
Polyphenylene Ether (PPE), Polystyrene (PS)
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
104,18900 Kč41,89 Kč
253,91520 Kč97,88 Kč
503,73000 Kč186,50 Kč
1003,55110 Kč355,11 Kč
2503,32760 Kč831,90 Kč
5003,16844 Kč1 584,22 Kč
1 0003,01689 Kč3 016,89 Kč
3 0002,79151 Kč8 374,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč