Socket Contact Gold Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66101-8

DigiKey Part Number
1-66101-8-ND
Manufacturer
Manufacturer Product Number
1-66101-8
Description
CONN SOCKET 16-18AWG GOLD CRIMP
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66101-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,38700 Kč333,87 Kč
2531,29560 Kč782,39 Kč
5029,79620 Kč1 489,81 Kč
10028,37250 Kč2 837,25 Kč
30026,25380 Kč7 876,14 Kč
50025,32400 Kč12 662,00 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč