


208457-1 | |
|---|---|
DigiKey Part Number | A1613-ND |
Manufacturer | |
Manufacturer Product Number | 208457-1 |
Description | CONN PLG HSG FMALE 24POS INLINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 208457-1 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 24 | Note Contacts Sold Separately |
Shell Size - Insert 28-24 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,95000 Kč | 2 304,95 Kč |
| 10 | 1 959,40700 Kč | 19 594,07 Kč |
| 30 | 1 813,38033 Kč | 54 401,41 Kč |
| 50 | 1 749,26360 Kč | 87 463,18 Kč |
| 100 | 1 665,89940 Kč | 166 589,94 Kč |
| Unit Price without VAT: | 2 304,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 788,98950 Kč |












