Socket Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66101-8

DigiKey Part Number
17-1-66101-8-ND
Manufacturer
Manufacturer Product Number
1-66101-8
Description
CONN SOCKET 16-18AWG GOLD CRIMP
Customer Reference
Detailed Description
Socket Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66101-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Last Time Buy
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 824
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1031,83300 Kč318,33 Kč
2529,83400 Kč745,85 Kč
5028,41020 Kč1 420,51 Kč
10027,05170 Kč2 705,17 Kč
30025,03310 Kč7 509,93 Kč
50024,14644 Kč12 073,22 Kč
1 00022,99407 Kč22 994,07 Kč
2 50021,55512 Kč53 887,80 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč