Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

ATUM-40/13-0-STK | |
|---|---|
DigiKey Part Number | ATU4013K-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-40/13-0-STK |
Description | HEATSHRINK DUAL WALL 40MM X 4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.100" (2.54mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.575" (40.01mm) | Base Product Number |
Inner Diameter - Recovered 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-40/13-0-MS-STK | TE Connectivity Raychem Cable Protection | 92 | 484-ATUM-40/13-0-MS-STK-ND | 1 363,95000 Kč | Parametric Equivalent |
| DWFR-40/13-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-DWFR-40/13-0-STK-ND | 764,75033 Kč | Parametric Equivalent |
| DWHF-40/13-0-STK | TE Connectivity Raychem Cable Protection | 13 | 484-DWHF-40/13-0-STK-ND | 1 481,99000 Kč | Parametric Equivalent |
| HSTTA150-48-5 | Panduit Corp | 0 | 298-13433-ND | 1 411,25000 Kč | Similar |
| DWFR-40/13-0-STK | TE Connectivity | 0 | 1111-DWFR-40/13-0-STK-ND | 1 308,46700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 395,44000 Kč | 1 395,44 Kč |
| 5 | 1 148,97200 Kč | 5 744,86 Kč |
| 10 | 1 073,62000 Kč | 10 736,20 Kč |
| Unit Price without VAT: | 1 395,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 688,48240 Kč |









