Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-40/13-0-STK

DigiKey Part Number
484-ATUM-40/13-0-STK-ND
Manufacturer
Manufacturer Product Number
ATUM-40/13-0-STK
Description
HEATSHRINK DUAL WALL 40MM
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.575" (40.01mm)
Inner Diameter - Recovered
0.512" (13.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK DUAL WALL 40MM X 4'
In-Stock: 247
Unit Price: 1 000,13000 Kč
HEATSHRINK 1.575" X 196.8' BLACK
In-Stock: 0
Unit Price: 7 291,40053 Kč
HTSHRNK1.575"X196.8'BLCK
In-Stock: 72
Unit Price: 403,72150 Kč