Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTA150-48-5 | |
|---|---|
DigiKey Part Number | 298-13433-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA150-48-5 |
Description | HEATSHRINK 1-1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.510" (12.95mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTA150-48-Q | Panduit Corp | 12 | 298-21638-ND | 1 189,81000 Kč | Parametric Equivalent |
| 318-60158 | HellermannTyton | 0 | 318-60158-ND | 498,30667 Kč | Similar |
| DWP-125-1-1/2-0-STK | TE Connectivity Raychem Cable Protection | 123 | 484-DWP-125-1-1/2-0-STK-ND | 660,08000 Kč | Parametric Equivalent |
| EPS300-1 1/2-48"-BLACK-24 PCS | 3M | 211 | 3M161197-ND | 1 298,88000 Kč | Parametric Equivalent |
| EPS300-1 1/2-48"-BLACK-5 PCS | 3M | 4 | 3M161198-ND | 1 900,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 411,25000 Kč | 7 056,25 Kč |
| Unit Price without VAT: | 1 411,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,61250 Kč |










