
MDT-1500-48"-BLACK-20 PCS | |
|---|---|
DigiKey Part Number | 3M161779-ND |
Manufacturer | |
Manufacturer Product Number | MDT-1500-48"-BLACK-20 PCS |
Description | HEATSHRINK 1-1/2" BLACK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.100" (2.54mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 577,42400 Kč | 11 548,48 Kč |
| Unit Price without VAT: | 577,42400 Kč |
|---|---|
| Unit Price with VAT: | 698,68304 Kč |






