Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1-1/2-0-STK

DigiKey Part Number
484-DWP-125-1-1/2-0-STK-ND
Manufacturer
Manufacturer Product Number
DWP-125-1-1/2-0-STK
Description
HEATSHRINK POLY 1.5"X4' BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.530" (13.46mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1664,59000 Kč664,59 Kč
5547,08200 Kč2 735,41 Kč
10503,15400 Kč5 031,54 Kč
30474,89767 Kč14 246,93 Kč
Manufacturers Standard Package
Unit Price without VAT:664,59000 Kč
Unit Price with VAT:804,15390 Kč