318-60158 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 1 411,25000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 37
Unit Price: 3 778,39000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1 200
Unit Price: 365,18000 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 43
Unit Price: 1 080,94000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

318-60158

DigiKey Part Number
318-60158-ND
Manufacturer
Manufacturer Product Number
318-60158
Description
HEATSHRINK 1.575" X 4' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.512" (13.00mm)
Mfr
Recovered Wall Thickness
0.094" (2.40mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Flame Retardant, Fuel Resistant, Moisture Resistant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
1.575" (40.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTTA150-48-5Panduit Corp0298-13433-ND1 411,25000 KčSimilar
F32111/2 BK105Alpha Wire37F32111/2BK105-ND3 778,39000 KčParametric Equivalent
Q5-3X-1 1/2-01-QB48IN-5Qualtek1 200Q53X112B-ND365,18000 KčParametric Equivalent
W3B2 40/13 BLACK 4FTSumitomo Electric Interconnect Products, Inc.432786-W3B240/13BLACK4FT-ND1 080,94000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6498,30667 Kč2 989,84 Kč
12458,31667 Kč5 499,80 Kč
18439,39056 Kč7 909,03 Kč
Manufacturers Standard Package
Unit Price without VAT:498,30667 Kč
Unit Price with VAT:602,95107 Kč