
W3B2 40/13 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W3B240/13BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2 40/13 BLACK 4FT |
Description | HEATSHRINK 1.575" BLACK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.512" (13.00mm) |
Mfr | Recovered Wall Thickness 0.098" (2.49mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 1.575" (40.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 088,33000 Kč | 1 088,33 Kč |
| 2 | 1 000,87000 Kč | 2 001,74 Kč |
| 3 | 953,03000 Kč | 2 859,09 Kč |
| 5 | 896,02600 Kč | 4 480,13 Kč |
| 7 | 860,37857 Kč | 6 022,65 Kč |
| 10 | 824,10900 Kč | 8 241,09 Kč |
| Unit Price without VAT: | 1 088,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 316,87930 Kč |

