
HST-A-381-BK-4-SR31 | |
|---|---|
DigiKey Part Number | 2057-HST-A-381-BK-4-SR31-ND |
Manufacturer | |
Manufacturer Product Number | HST-A-381-BK-4-SR31 |
Description | HEATSHRINK DUAL WALL BLK 1.5"X4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.500" (38.10mm) |
Mfr | Inner Diameter - Recovered 0.512" (13.00mm) |
Series | Recovered Wall Thickness 0.100" (2.54mm) |
Packaging Bag | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -45°C ~ 110°C |
Length 4.00' (1.22m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWP-125-1-1/2-0-STK | TE Connectivity Raychem Cable Protection | 122 | 484-DWP-125-1-1/2-0-STK-ND | 660,08000 Kč | Parametric Equivalent |
| EPS300-1 1/2-48"-BLACK-24 PCS | 3M | 211 | 3M161197-ND | 1 298,88000 Kč | Parametric Equivalent |
| EPS300-1 1/2-48"-BLACK-5 PCS | 3M | 4 | 3M161198-ND | 1 900,56000 Kč | Parametric Equivalent |
| MDT-1500-48"-BLACK-20 PCS | 3M | 87 | 3M161779-ND | 573,50550 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 428,91400 Kč | 2 144,57 Kč |
| 10 | 394,48200 Kč | 3 944,82 Kč |
| 15 | 375,63533 Kč | 5 634,53 Kč |
| 25 | 353,17520 Kč | 8 829,38 Kč |
| 35 | 339,11629 Kč | 11 869,07 Kč |
| 50 | 324,82860 Kč | 16 241,43 Kč |
| Unit Price without VAT: | 428,91400 Kč |
|---|---|
| Unit Price with VAT: | 518,98594 Kč |

