Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTA150-48-Q

DigiKey Part Number
298-21638-ND
Manufacturer
Manufacturer Product Number
HSTTA150-48-Q
Description
HEATSHRINK 1-1/2" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.510" (12.95mm)
Mfr
Recovered Wall Thickness
0.100" (2.54mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DWP-125-1-1/2-0-STKTE Connectivity Raychem Cable Protection123484-DWP-125-1-1/2-0-STK-ND660,08000 KčParametric Equivalent
EPS300-1 1/2-48"-BLACK-24 PCS3M2113M161197-ND1 298,88000 KčParametric Equivalent
EPS300-1 1/2-48"-BLACK-5 PCS3M43M161198-ND1 900,56000 KčParametric Equivalent
MDT-1500-48"-BLACK-20 PCS3M873M161779-ND573,50550 KčParametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 189,81000 Kč1 189,81 Kč
21 163,94500 Kč2 327,89 Kč
31 149,20667 Kč3 447,62 Kč
51 130,78600 Kč5 653,93 Kč
71 118,80857 Kč7 831,66 Kč
101 106,23800 Kč11 062,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 189,81000 Kč
Unit Price with VAT:1 439,67010 Kč
Alternate Length
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 0
Unit Price: 1 411,25000 Kč
HEATSHRINK 1-1/2" X 0.5' BLACK
In-Stock: 3
Unit Price: 402,72000 Kč