



LCA500-12-6 | |
|---|---|
DigiKey Part Number | 298-11648-ND |
Manufacturer | |
Manufacturer Product Number | LCA500-12-6 |
Description | CONN TERM RECT TONG 500 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 500MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.840" (21.34mm) |
Tab Thickness 0.220" (5.59mm) | Diameter - Barrel OD 1.060" (26.92mm) |
Length - Overall 3.540" (89.92mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.540" (39.12mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,85000 Kč | 483,85 Kč |
| 10 | 449,93700 Kč | 4 499,37 Kč |
| 25 | 437,09800 Kč | 10 927,45 Kč |
| 50 | 427,61280 Kč | 21 380,64 Kč |
| 100 | 418,32800 Kč | 41 832,80 Kč |
| 250 | 406,33940 Kč | 101 584,85 Kč |
| 500 | 397,48664 Kč | 198 743,32 Kč |
| 1 000 | 388,81284 Kč | 388 812,84 Kč |
| 2 500 | 377,61594 Kč | 944 039,85 Kč |
| Unit Price without VAT: | 483,85000 Kč |
|---|---|
| Unit Price with VAT: | 585,45850 Kč |




