Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 3/8 Stud
LCA500-38-6
LCA500-38-6

LCA500-38-6

DigiKey Part Number
298-14669-ND
Manufacturer
Manufacturer Product Number
LCA500-38-6
Description
CONN TERM RECT TONG 500 MCM #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
500MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Brown
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.840" (21.34mm)
Tab Thickness
0.220" (5.59mm)
Diameter - Barrel OD
1.060" (26.92mm)
Length - Overall
3.380" (85.85mm)
Diameter - Ring ID
0.410" (10.41mm)
Width - Outer Edges
1.540" (39.12mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1496,57000 Kč496,57 Kč
10461,84500 Kč4 618,45 Kč
25448,66040 Kč11 216,51 Kč
50438,92900 Kč21 946,45 Kč
100429,39600 Kč42 939,60 Kč
250417,08996 Kč104 272,49 Kč
500407,99948 Kč203 999,74 Kč
1 000399,09544 Kč399 095,44 Kč
2 500387,60289 Kč969 007,22 Kč
Manufacturers Standard Package
Unit Price without VAT:496,57000 Kč
Unit Price with VAT:600,84970 Kč