
421626 BK005 | |
|---|---|
DigiKey Part Number | 421626BK005-ND |
Manufacturer | |
Manufacturer Product Number | 421626 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 020,71000 Kč | 3 020,71 Kč |
| 2 | 2 873,99000 Kč | 5 747,98 Kč |
| 3 | 2 791,09000 Kč | 8 373,27 Kč |
| 5 | 2 689,44200 Kč | 13 447,21 Kč |
| 7 | 2 624,18857 Kč | 18 369,32 Kč |
| 10 | 2 556,44600 Kč | 25 564,46 Kč |
| Unit Price without VAT: | 3 020,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 655,05910 Kč |




