Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DWFR-40/13-0-STK | |
|---|---|
DigiKey Part Number | 484-DWFR-40/13-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWFR-40/13-0-STK |
Description | DWFR-40/13-0-STK 1=4FT STICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.100" (2.54mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 60°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.575" (40.01mm) | Base Product Number |
Inner Diameter - Recovered 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-40/13-0-MS-STK | TE Connectivity Raychem Cable Protection | 0 | ATUM-40/13-0-MS-STK-ND | 785,36267 Kč | Parametric Equivalent |
| ATUM-40/13-0-MS-STK | TE Connectivity Raychem Cable Protection | 92 | 484-ATUM-40/13-0-MS-STK-ND | 1 363,95000 Kč | Parametric Equivalent |
| ATUM-40/13-0-STK | TE Connectivity Raychem Cable Protection | 0 | ATU4013K-ND | 1 395,44000 Kč | Parametric Equivalent |
| ATUM-40/13-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-40/13-0-STK-ND | 743,07800 Kč | Parametric Equivalent |
| DWHF-40/13-0-STK | TE Connectivity Raychem Cable Protection | 13 | 484-DWHF-40/13-0-STK-ND | 1 481,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 764,75033 Kč | 45 885,02 Kč |
| Unit Price without VAT: | 764,75033 Kč |
|---|---|
| Unit Price with VAT: | 925,34790 Kč |



