Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DWFR-40/13-0-STK | |
|---|---|
DigiKey Part Number | 1111-DWFR-40/13-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWFR-40/13-0-STK |
Description | HEAT SHRINK TUBING AND SLEEVES D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.512" (13.00mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.575" (40.01mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-40/13-0-MS-STK | TE Connectivity Raychem Cable Protection | 92 | 484-ATUM-40/13-0-MS-STK-ND | 1 363,95000 Kč | Parametric Equivalent |
| ATUM-40/13-0-MS-STK | TE Connectivity Raychem Cable Protection | 0 | ATUM-40/13-0-MS-STK-ND | 785,36267 Kč | Parametric Equivalent |
| ATUM-40/13-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-40/13-0-STK-ND | 743,07800 Kč | Parametric Equivalent |
| ATUM-40/13-0-STK | TE Connectivity Raychem Cable Protection | 0 | ATU4013K-ND | 1 395,44000 Kč | Parametric Equivalent |
| DWFR-40/13-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-DWFR-40/13-0-STK-ND | 764,75033 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 308,46700 Kč | 39 254,01 Kč |
| Unit Price without VAT: | 1 308,46700 Kč |
|---|---|
| Unit Price with VAT: | 1 583,24507 Kč |



