KHAU-17D11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KHAU-17D11
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KHAU-17D11-48

DigiKey Part Number
PB734-ND
Manufacturer
Manufacturer Product Number
KHAU-17D11-48
Description
RELAY GEN PURPOSE 4PDT 3A 48V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
240VAC - Nom
Load - Max Switching
-
Coil Current
18.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
36 VDC
Must Release Voltage
-
Operate Time
13 ms
Release Time
6 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1494,46000 Kč494,46 Kč
10440,42900 Kč4 404,29 Kč
25420,57040 Kč10 514,26 Kč
50406,13020 Kč20 306,51 Kč
100392,17410 Kč39 217,41 Kč
250374,44668 Kč93 611,67 Kč
500361,56322 Kč180 781,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:494,46000 Kč
Unit Price with VAT:598,29660 Kč