



KHAU-17A16-120 | |
|---|---|
DigiKey Part Number | PB601-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17A16-120 |
Description | RELAY GEN PURPOSE 4PDT 1A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Plug In |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Obsolete | Operate Time 13 ms |
Mounting Type Socketable | Release Time 6 ms |
Coil Voltage 120VAC | Operating Temperature -45°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type General Purpose |
Load - Max Switching 240VA | Coil Resistance 3.9 kOhms |
Coil Current 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4Z-AC110/120 | Omron Automation and Safety | 5 | Z2946-ND | 501,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 527,87000 Kč | 3 527,87 Kč |
| 10 | 3 141,17500 Kč | 31 411,75 Kč |
| 25 | 2 999,16120 Kč | 74 979,03 Kč |
| 50 | 2 895,93080 Kč | 144 796,54 Kč |
| Unit Price without VAT: | 3 527,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 268,72270 Kč |












