



MY4Z-AC110/120 | |
|---|---|
DigiKey Part Number | Z2946-ND |
Manufacturer | |
Manufacturer Product Number | MY4Z-AC110/120 |
Description | RELAY GEN PURPOSE 4PDT 3A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 4.43 kOhms |
Coil Current 27.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHAU-17A11-120 | TE Connectivity Potter & Brumfield Relays | 248 | PB140-ND | 658,71000 Kč | Similar |
| KHAU-17A11N-120 | TE Connectivity Potter & Brumfield Relays | 134 | PB141-ND | 828,37000 Kč | Similar |
| KHAU-17A18-120 | TE Connectivity Potter & Brumfield Relays | 214 | PB732-ND | 462,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,01000 Kč | 501,01 Kč |
| 10 | 446,22800 Kč | 4 462,28 Kč |
| 25 | 426,10840 Kč | 10 652,71 Kč |
| 50 | 411,48100 Kč | 20 574,05 Kč |
| 100 | 397,33890 Kč | 39 733,89 Kč |
| 250 | 379,38012 Kč | 94 845,03 Kč |
| 500 | 366,32648 Kč | 183 163,24 Kč |
| Unit Price without VAT: | 501,01000 Kč |
|---|---|
| Unit Price with VAT: | 606,22210 Kč |

