General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KHAU-17A18-120

DigiKey Part Number
PB732-ND
Manufacturer
Manufacturer Product Number
KHAU-17A18-120
Description
RELAY GEN PURPOSE 4PDT 3A 120V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
KHAU-17A18-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
102 VAC
Packaging
Tray
Operate Time
13 ms
Part Status
Not For New Designs
Release Time
6 ms
Mounting Type
Operating Temperature
-45°C ~ 70°C
Coil Voltage
Contact Material
Silver (Ag)
Contact Form
4PDT (4 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
2.5 A
Relay Type
Switching Voltage
240VAC - Nom
Coil Resistance
3.9 kOhms
Coil Current
11 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1462,17000 Kč462,17 Kč
10411,70800 Kč4 117,08 Kč
25393,13280 Kč9 828,32 Kč
50379,63540 Kč18 981,77 Kč
100366,59570 Kč36 659,57 Kč
250350,02576 Kč87 506,44 Kč
500337,98296 Kč168 991,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:462,17000 Kč
Unit Price with VAT:559,22570 Kč