



KHAU-17A11-12 | |
---|---|
DigiKey Part Number | PB731-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17A11-12 |
Description | RELAY GEN PURPOSE 4PDT 3A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 10.2 VAC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 43 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 443,68000 Kč | 443,68 Kč |
10 | 395,22800 Kč | 3 952,28 Kč |
25 | 377,39800 Kč | 9 434,95 Kč |
50 | 364,43760 Kč | 18 221,88 Kč |
100 | 351,91040 Kč | 35 191,04 Kč |
250 | 337,18604 Kč | 84 296,51 Kč |
Unit Price without VAT: | 443,68000 Kč |
---|---|
Unit Price with VAT: | 536,85280 Kč |