
M39029/4-112 | |
|---|---|
DigiKey Part Number | 1506-1049-ND |
Manufacturer | |
Manufacturer Product Number | M39029/4-112 |
Description | CONTACT PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 89,97600 Kč | 899,76 Kč |
| 25 | 84,33640 Kč | 2 108,41 Kč |
| 50 | 80,30900 Kč | 4 015,45 Kč |
| 100 | 76,47260 Kč | 7 647,26 Kč |
| 250 | 71,68464 Kč | 17 921,16 Kč |
| 500 | 68,26408 Kč | 34 132,04 Kč |
| 1 000 | 65,00792 Kč | 65 007,92 Kč |
| 2 500 | 60,94250 Kč | 152 356,25 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |







