Socket Contact 20 AWG Size 16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/5-117

DigiKey Part Number
889-M39029/5-117-ND
Manufacturer
Manufacturer Product Number
M39029/5-117
Description
FEMALE CONTACT, DIAGNOSTICS GRAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 20 AWG Size 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Bag
Part Status
Active
Type
-
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1078,88900 Kč788,89 Kč
2573,93800 Kč1 848,45 Kč
5070,40620 Kč3 520,31 Kč
10067,04450 Kč6 704,45 Kč
25062,84616 Kč15 711,54 Kč
50059,84724 Kč29 923,62 Kč
1 00056,99214 Kč56 992,14 Kč
3 00052,74579 Kč158 237,37 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč