
M39029/5-117 | |
|---|---|
DigiKey Part Number | 1506-1054-ND |
Manufacturer | |
Manufacturer Product Number | M39029/5-117 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,60800 Kč | 536,08 Kč |
| 25 | 50,24400 Kč | 1 256,10 Kč |
| 50 | 47,84600 Kč | 2 392,30 Kč |
| 100 | 45,56150 Kč | 4 556,15 Kč |
| 250 | 42,70656 Kč | 10 676,64 Kč |
| 500 | 40,66850 Kč | 20 334,25 Kč |
| 1 000 | 38,72829 Kč | 38 728,29 Kč |
| 2 500 | 36,30529 Kč | 90 763,22 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |




