Pin Contact 16-20 AWG Size 12 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/4-114

DigiKey Part Number
1506-1051-ND
Manufacturer
Manufacturer Product Number
M39029/4-114
Description
CONTACT PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pin Contact 16-20 AWG Size 12 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
M39029/4-114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Deutsch Connectors
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Power, Machined
Grade
Military
Contact Type
Pin
Qualification
MIL-C-39029
Contact Size
12
Base Product Number
Wire Gauge or Range - AWG
16-20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 088
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1068,78900 Kč687,89 Kč
2564,47240 Kč1 611,81 Kč
5061,39400 Kč3 069,70 Kč
10058,46050 Kč5 846,05 Kč
25054,79976 Kč13 699,94 Kč
50052,18506 Kč26 092,53 Kč
1 00049,69534 Kč49 695,34 Kč
2 50046,58684 Kč116 467,10 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč