
M39029/5-119 | |
|---|---|
DigiKey Part Number | 1506-1056-ND |
Manufacturer | |
Manufacturer Product Number | M39029/5-119 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power, Machined | Grade Military |
Contact Type Socket | Qualification MIL-C-39029 |
Contact Size 12 | Base Product Number |
Wire Gauge or Range - AWG 16-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 10 | 159,64800 Kč | 1 596,48 Kč |
| 25 | 149,64000 Kč | 3 741,00 Kč |
| 50 | 142,49240 Kč | 7 124,62 Kč |
| 100 | 135,69120 Kč | 13 569,12 Kč |
| 250 | 127,20000 Kč | 31 800,00 Kč |
| 500 | 121,13284 Kč | 60 566,42 Kč |
| 1 000 | 115,35776 Kč | 115 357,76 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |


