2 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Gray
DTP06-2S-C015
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DTP06-2S-C015

DigiKey Part Number
1734-1667-ND
Manufacturer
Manufacturer Product Number
DTP06-2S-C015
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DTP06-2S-C015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1063,49800 Kč634,98 Kč
2559,51680 Kč1 487,92 Kč
5056,67360 Kč2 833,68 Kč
10053,96910 Kč5 396,91 Kč
25050,58840 Kč12 647,10 Kč
50048,17362 Kč24 086,81 Kč
1 20045,28953 Kč54 347,44 Kč
3 60041,91487 Kč150 893,53 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč