
DTP04-4P-C015 | |
|---|---|
DigiKey Part Number | 1734-1665-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-4P-C015 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-4P-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 141,12800 Kč | 1 411,28 Kč |
| 25 | 132,27920 Kč | 3 306,98 Kč |
| 50 | 125,96280 Kč | 6 298,14 Kč |
| 100 | 119,94690 Kč | 11 994,69 Kč |
| 250 | 112,44008 Kč | 28 110,02 Kč |
| 500 | 107,07678 Kč | 53 538,39 Kč |
| 1 000 | 101,97154 Kč | 101 971,54 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |











