




DTP06-4S-C015 | |
|---|---|
DigiKey Part Number | 1734-1669-ND |
Manufacturer | |
Manufacturer Product Number | DTP06-4S-C015 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTP06-4S-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,84600 Kč | 1 158,46 Kč |
| 25 | 108,58480 Kč | 2 714,62 Kč |
| 50 | 103,39840 Kč | 5 169,92 Kč |
| 100 | 98,46170 Kč | 9 846,17 Kč |
| 250 | 92,29796 Kč | 23 074,49 Kč |
| 800 | 85,03061 Kč | 68 024,49 Kč |
| 1 600 | 80,97682 Kč | 129 562,91 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |











