



DTP04-2P-C015 | |
|---|---|
DigiKey Part Number | 1734-1664-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-2P-C015 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-2P-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 91,34100 Kč | 913,41 Kč |
| 25 | 85,61320 Kč | 2 140,33 Kč |
| 50 | 81,52680 Kč | 4 076,34 Kč |
| 100 | 77,63170 Kč | 7 763,17 Kč |
| 250 | 72,77152 Kč | 18 192,88 Kč |
| 550 | 68,83525 Kč | 37 859,39 Kč |
| 1 100 | 65,55232 Kč | 72 107,55 Kč |
| 2 750 | 61,45320 Kč | 168 996,30 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |











