
2298509-2 | |
|---|---|
DigiKey Part Number | 1734-2298509-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2298509-2 |
Description | MINI COAX SHIRELANDLD CRIMP FERR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-174 Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-174 Cable | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 000 | 1,29873 Kč | 233 771,40 Kč |
| Unit Price without VAT: | 1,29873 Kč |
|---|---|
| Unit Price with VAT: | 1,57146 Kč |








